Reference Only
SBSPP0250154MXT
EMI Filter Circuits 1206 0.15uF 25v X7R 20% Pi Filter
Datasheet
SBSPP0250154MXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filters | |
| Circuit Type | RC (Pi) Filter | |
| Capacitance | 0.15 uF | |
| Voltage Rating | 25 V | |
| Current Rating | 1 A | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SBSPP | |
| Packaging | Reel | |
| Attenuation | 37 dB | |
| Height | 1.6 mm | |
| Length | 3.2 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
25,500 expected on from 31-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $3,045.00 | |
| $2.00 | $6,000.00 | |
| $1.97 | $8,865.00 |
Need more?
My Notes
Sign into see notes.