Reference Only

SBSMP5000153MXT

EMI Filter Circuits 500V .015uF 20%X7R 6.6x5mm Pi Filter

Manufacturer:

Mfr Part:
SBSMP5000153MXT

TTI Part:
SBSMP5000153MXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Network Filters
Circuit TypePi Filter
Capacitance0.015 uF
Voltage Rating500 V
Current Rating10 A
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSMP
PackagingReel
Attenuation44 dB
Height3.18 mm
Length6.6 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8536900190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.34$4,170.00
$8.25$8,250.00
$8.16$20,400.00
Need more?

My Notes

Sign into see notes.