Reference Only

SBSMP1000334MXT

EMI Filter Circuits 100V .33uF X7R 20% 6.6x5mm Pi Filter

Manufacturer:

Mfr Part:
SBSMP1000334MXT

TTI Part:
SBSMP1000334MXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Network Filters
Circuit TypePi Filter
Capacitance0.33 uF
Voltage Rating100 V
Current Rating10 A
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSMP
PackagingReel
Attenuation44 dB
Height3.18 mm
Length6.6 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

2,500
On Order
2,500 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$9.10$4,550.00
$9.00$9,000.00
$8.91$22,275.00
Need more?

My Notes

Sign into see notes.