Reference Only

SBSMC5000683MXT

EMI Filter Circuits 500V .068uF X7R 20% 6.6x5mm C Filter

Manufacturer:

Mfr Part:
SBSMC5000683MXT

TTI Part:
SBSMC5000683MXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Network Filters
Circuit TypeC Filter
Capacitance68 nF
Voltage Rating500 V
Current Rating20 A
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSMC
PackagingBulk
Attenuation43 dB
Height3.18 mm
Length6.6 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.77$4,385.00
$8.66$8,660.00
$8.56$21,400.00
Need more?

My Notes

Sign into see notes.