Reference Only
SBSMC0500474MXT
EMI Filter Circuits 470 NF 50V 19MHZ
Datasheet
SBSMC0500474MXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | EMI Filter Circuits | |
| Type | EMI Filter Circuits | |
| Capacitance | 470 nF | |
| Resistance | 10 GOhms | |
| Voltage Rating | 50 V | |
| Current Rating | 20 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SBSMC | |
| Packaging | Reel | |
| Height | 3.18 mm | |
| Length | 5.7 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.56 | $4,780.00 | |
| $9.34 | $9,340.00 |
Need more?
Sign in to add projects and notes