Reference Only

SBSGP2000683MXT

EMI Filter Circuits 200V .068uF 20% X7R 5.25x3.2mm Pi Filter

Manufacturer:

Mfr Part:
SBSGP2000683MXT

TTI Part:
SBSGP2000683MXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Network Filters
Circuit TypePi Filter
Capacitance0.068 uF
Voltage Rating200 V
Current Rating5 A
Termination StyleSMD/SMT
Package / Case2012 (5232 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSG
PackagingReel
Attenuation39 dB
Height2.5 mm
Length5.25 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.25$3,125.00
$5.94$5,940.00
$5.88$14,700.00
Need more?

My Notes

Sign into see notes.