Reference Only
SBSGP0500224MXB
EMI Filter Circuits 50V .22uF X7R 20% 5.25x3.2mm Pi Filter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filters | |
| Circuit Type | Pi Filter | |
| Capacitance | 220 nF | |
| Voltage Rating | 50 V | |
| Current Rating | 5 A | |
| Termination Style | SMD/SMT | |
| Package / Case | 2012 (5232 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SBSG | |
| Packaging | Reel | |
| Attenuation | 39 dB | |
| Height | 2.5 mm | |
| Length | 5.25 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.53 | $3,265.00 | |
| $6.32 | $15,800.00 |
Need more?
My Notes
Sign into see notes.