Reference Only

SBSGC1000104MXB

EMI Filter Circuits 100V .1uF X7R 20% 5.25x3.2mm C Filter

Manufacturer:

Mfr Part:
SBSGC1000104MXB

TTI Part:
SBSGC1000104MXB

EDA / CAD Models

Alternate Part Number

SBSGC1000104MXT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Network Filters
Circuit TypeC Filter
Capacitance100 nF
Voltage Rating100 V
Current Rating10 A
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSG
PackagingBulk
Attenuation39 dB
Height2.5 mm
Length4.7 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.