Reference Only

3825YA500332KSRSYX

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300PF 500V 10% 3825

Manufacturer:

Mfr Part:
3825YA500332KSRSYX

TTI Part:
3825YA500332KSRSYX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance3.3 nF
DielectricX7R
Tolerance10 %
Case Code - in3825
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length9.65 mm
Width6.35 mm
ProductMultilayer Ceramic Capacitors
PackagingReel
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$10.15$5,075.00
$8.12$8,120.00
$6.77$16,925.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.