Reference Only

222522K00681JQTAF9LM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 2K0 2kV 0681 680pF J +/-5% Non-Magnetic High Q

Manufacturer:

Mfr Part:
222522K00681JQTAF9LM

TTI Part:
222522K00681JQTAF9LM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance680 pF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance5 %
Case Code - in2225 (Reversed)
Case Code - mm5763
Termination StyleAxial Ribbon
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width6.3 mm (0.248 in)
Height4 mm (0.157 in)
ProductNon-Magnetic Capacitors
PackagingReel
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.37$1,685.00
$3.05$6,100.00
Need more?
Sign in to add projects and notes