Reference Only

2211JA250330KCRSP

Safety Capacitors 33PF 250V 10% 2211

Manufacturer:

Mfr Part:
2211JA250330KCRSP

TTI Part:
2211JA250330KCRSP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
ProductSafety MLCCs
SeriesA25 - SP/SPU
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes