1825Y1K00473KXT Knowles Dielectric Labs

1825Y1K00473KXT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 1KV 10% 1825

Manufacturer:

Mfr Part:
1825Y1K00473KXT

TTI Part:
1825Y1K00473KXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.047 uF
Case Code - in1825 (Reversed)
Case Code - mm4564 (Reversed)
SeriesXT
PackagingReel
Package / Case1825 (4563 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,500In Stock

35,000 expected on  from 21-Aug-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.