1825Y1000105KXT Knowles Dielectric Labs

1825Y1000105KXT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1UF 100V 10% 1825

Manufacturer:

Mfr Part:
1825Y1000105KXT

TTI Part:
1825Y1000105KXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Case Code - in1825 (Reversed)
Case Code - mm4564 (Reversed)
SeriesXT
PackagingReel
Package / Case1825 (4563 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

73,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.