1206Y1K00471KCT Knowles Syfer

1206Y1K00471KCT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 1KV 10% 1206

Manufacturer:

Mfr Part:
1206Y1K00471KCT

TTI Part:
1206Y1K00471KCT

EDA / CAD Models

Alternate Part Number

VJ1206Y471KXGAT5Z

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 pF
Case Code - in1206
Case Code - mm3216
PackagingReel
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.30$750.00
$0.296$1,480.00
$0.224$2,800.00
Need more?

My Notes

Sign into see notes.