Reference Only

1206J1000223MXTE03

Feed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter

Manufacturer:

Mfr Part:
1206J1000223MXTE03

TTI Part:
1206J1000223MXTE03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryFeed Through Capacitors
Capacitance22 nF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case1206 (3216 metric)
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.1 mm (0.043 in)
ProductX2Y Capacitor Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesX2Y IPC - E03
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeX2Y Integrated Surface Mount EMI Filter

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.85$2,125.00
$0.82$4,100.00
$0.691$8,637.50
Need more?

My Notes

Sign into see notes.