Reference Only
W62808SGP3DC
Standard Circular Connector PLk Cbl End 8 F Sckt #20Cont Crmp3DC
Datasheet
W6280-8SG-P-3DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Height | 16 mm | |
| IP Rating | IP67 | |
| Series | Insta-Click | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.771 | $12.77 | |
| $12.771 | $127.71 | |
| $12.771 | $319.27 | |
| $12.771 | $638.55 | |
| $12.771 | $1,277.10 | |
| $12.771 | $3,192.75 | |
| $12.771 | $6,385.50 | |
| $12.771 | $12,771.00 |
Need more?
Sign in to add projects and notes