Reference Only
W5B828SG535
Standard Circular Connector MU CBL INLINE CONKIT 2-12/6-26 SKT SDRCU
Datasheet
W5B82-8SG-535 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 18.9 mm | |
| Height | 19.3 mm | |
| IP Rating | IP67 | |
| Current Rating | 23 A | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 HB | |
| Housing Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.708 | $15.70 | |
| $15.708 | $392.70 | |
| $15.708 | $785.40 | |
| $15.708 | $1,570.80 |
Need more?
Sign in to add projects and notes