Reference Only

W52829SGP457

Standard Circular Connector Multi-Con-X Cable-to-Cable, 9 #20 Female Sockets, Solder, Insta-Click Positive Lock, Sealed Backshell

Manufacturer:

Mfr Part:
W5282-9SG-P-457

TTI Part:
W52829SGP457

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnector
Number of Positions9 Position
Contact GenderSocket (Female)
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
Diameter25.9 mm
SeriesMulti-Con-X
PackagingBulk
Cable Diameter12.7 mm to 14.5 mm
ColorBlack
Contact MaterialCopper Alloy
Housing GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Length64 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$32.11$802.75
$31.65$1,582.50
$30.27$3,027.00
$28.03$7,007.50
$27.75$13,875.00
$27.48$27,480.00
$27.21$136,050.00
Need more?
Sign in to add projects and notes