
W3B827PGP535
Standard Circular Connector CABLE END 3#12/4#26 MA CUP
Datasheet
W3B82-7PG-P-535 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Current Rating | 2.5 A, 23 A | |
| Packaging | Bulk | |
| Cable Diameter | 0.875 in | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.50 | $42.50 | |
| $39.57 | $197.85 | |
| $37.31 | $373.10 | |
| $34.55 | $863.75 | |
| $33.03 | $1,651.50 | |
| $25.79 | $2,579.00 |
Need more?
Sign in to add projects and notes