Reference Only
W32829SGP457
Standard Circular Connector Multi-Con-X Cable End, 9 #20 Female Sockets, Solder, Insta-Click Positive Lock, Sealed Backshell
Datasheet
W3282-9SG-P-457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connector | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Diameter | 27.9 mm | |
| Series | Multi-Con-X | |
| Packaging | Bulk | |
| Cable Diameter | 12.7 mm to 14.5 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 62.4 mm | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.92 | $1,073.00 | |
| $40.80 | $2,040.00 | |
| $38.92 | $3,892.00 | |
| $36.49 | $9,122.50 |
Need more?
Sign in to add projects and notes