Reference Only

W179617SG3ES

New Product
Standard Circular Connector Micro-Con-X, Right Angle PC Mount, Bayonet Locking, 7 #26 Socket Contacts, Epoxy Sealed

Manufacturer:

Mfr Part:
W17961-7SG-3ES

TTI Part:
W179617SG3ES

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnector
Number of Positions26 Position
Contact GenderSocket (Female)
Mounting StylePCB Mount
Termination StyleThrough Hole
Contact PlatingGold
SeriesMicro-Con-X
PackagingBulk
Contact MaterialCopper Alloy
Current Rating6 A, 6.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mating StyleBayonet
Mounting AngleRight Angle
Product TypeStandard Circular Connector
Shell StyleRight Angle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.13$31.13
Need more?

My Notes

Sign into see notes.