Reference Only

W172613SGP3ES

New Product
Standard Circular Connector Micro-Con-X, Right Angle PC Mount, Insta-Click, 3 #20 Socket Contacts, Epoxy Sealed

Manufacturer:

Mfr Part:
W17261-3SG-P-3ES

TTI Part:
W172613SGP3ES

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnector
Number of Positions20 Position
Contact GenderSocket (Female)
Mounting StylePCB Mount
Termination StyleThrough Hole
Contact PlatingGold
SeriesMicro-Con-X
PackagingBulk
Contact MaterialCopper Alloy
Current Rating6 A, 6.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mating StyleThreaded
Mounting AngleRight Angle
Product TypeStandard Circular Connector
Shell StyleRight Angle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 30-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.67$20.67
Need more?

My Notes

Sign into see notes.