VPP26K1SD75T Switchcraft

VPP26K1SD75T

Audio & Video Patch Panels

Manufacturer:

Mfr Part:
VPP26K1SD75T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductVideo Patch Panels
Number of Positions26 Position
Height / Number of Racks1.75 in (1 Rack Units)
NormallingNormalled Terminated
Depth3 in
SeriesVPP
Contact MaterialCopper Alloy
Contact PlatingGold
Number of Rack Units1 Rack Units
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleCable Harness

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?