Reference Only
VMMPMBF
Audio & Video Patch Panels ADAPTER, MICRO BNC TO MICRO WECO
Datasheet
VMMPMBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Accessories | |
| Series | VMMP | |
| Accessory Type | Adapter | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.12 | $341.20 |
Need more?
My Notes
Sign into see notes.