Reference Only

TTPW96K3HN

Audio & Video Patch Panels WIRED JACKFIELD 2RU.

Manufacturer:

Mfr Part:
TTPW96K3HN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductAudio Patch Panels
Number of Positions96 Position
Connector TypeBantam (TT)
Number of Rack Units2 Rack Units
NormallingHalf-Normal
Depth14.84 in
SeriesBantam TT Patchbay
Contact MaterialSteel
Contact PlatingGold
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleIDC Punchdown

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,451.26$4,451.26
Need more?