
TTP96K1NNX
Audio & Video Patch Panels .
Datasheet
TTP96K1NNX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Audio Patch Panels | |
| Number of Positions | 96 Position | |
| Connector Type | Bantam (TT) | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Normalling | Non-Normalled | |
| Depth | 8.8 in | |
| Contact Material | Steel | |
| Contact Plating | Gold | |
| Number of Rack Units | 1 Rack Units | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,095.68 | $1,095.68 | |
| $1,060.96 | $10,609.60 |
Need more?