Reference Only

TTP96K1FNX

Audio & Video Patch Panels 1 3/4"UNWIRED P-KIT SOLDER TERMINALS.

Manufacturer:

Mfr Part:
TTP96K1FNX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductAudio Patch Panels
Number of Positions96 Position
Connector TypeBantam (TT)
Number of Rack Units1 Rack Units
NormallingFull-Normal
Depth8.8 in
SeriesBantam TT Patchbay
Contact MaterialSteel
Contact PlatingGold
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,282.51$1,282.51
Need more?