
TTP96ASHN
Audio & Video Patch Panels
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Audio Patch Panels | |
| Number of Positions | 96 Position | |
| Connector Type | Bantam (TT) | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?