Reference Only
TTP96ASFNX
Audio & Video Patch Panels 1 3/4 UNWRD TIE BAR-.
Datasheet
TTP96ASFNX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Audio Patch Panels | |
| Number of Positions | 96 Position | |
| Connector Type | Bantam (TT) | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Normalling | Full-Normal | |
| Depth | 5.28 in | |
| Series | Bantam TT Patchbay | |
| Contact Material | Aluminum | |
| Contact Plating | Gold | |
| Number of Rack Units | 1 Rack Units | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $959.49 | $959.49 | |
| $929.08 | $9,290.80 |
Need more?