Reference Only

TTEZN20PIDC

Audio & Video Patch Panels EZ NORM JACKFIELD 2R

Manufacturer:

Mfr Part:
TTEZN20PIDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductAudio Patch Panels
Number of Positions48 Position
Connector TypeBantam (TT)
Height / Number of Racks3.5 in (2 Rack Units)
Depth11.4 in
SeriesBantam TT Patchbay
Contact PlatingGold
Number of Rack Units2 Rack Units
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleIDC Punchdown

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?