Reference Only

TTEZN10SLTX

Audio & Video Patch Panels EZNRM JCKFLD 1RU SL.

Manufacturer:

Mfr Part:
TTEZN10SLTX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductAudio Patch Panels
Number of Positions48 Position
Connector TypeBantam (TT)
Height / Number of Racks1.75 in (1 Rack Units)
Depth8.9 in
SeriesBantam TT Patchbay
Contact PlatingGold
PackagingTray
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,134.49$1,134.49
$1,097.60$10,976.00
Need more?