Reference Only

TT253NC

Phone Connectors BANTAM PLG BLK HNDLE 3 COND NICKEL PLT

Manufacturer:

Mfr Part:
TT253NC

TTI Part:
TT253NC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
StandardBantam (TT)
GenderMale
Number of Positions3 (TRS, Stereo)
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleSolder
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.84$2,284.00
$22.62$11,310.00
$22.39$22,390.00
$22.17$110,850.00
Need more?

My Notes

Sign into see notes.