Reference Only

TS2P8M26-BPE

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed8-26 M.

Manufacturer:

Mfr Part:
TS2P8M26-BPE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts8 Contact
Mounting StylePanel
Termination StyleThrough Hole
IP RatingIP68
SeriesTS
PackagingBulk
Contact PlatingGold
Current Rating2 A
Product TypeCircular Push Pull Connectors
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
TradenameDura-Twist
Voltage Rating30 V
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.86$696.50
$26.97$1,348.50
$26.41$2,641.00
$25.79$6,447.50
Need more?