Reference Only

TS2P7M26BPE

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed7-26

Manufacturer:

Mfr Part:
TS2P7M26-BPE

TTI Part:
TS2P7M26BPE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderPin (Male)
Number of Contacts7 Contact
Mounting StylePanel Mount
Termination StyleThrough Hole
IP RatingIP68
SeriesTS
PackagingBulk
Contact PlatingGold
Current Rating2.5 A
Product TypeCircular Push Pull Connectors
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
TradenameDura-Twist
Voltage Rating30 V
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5
On Order
5 expected 15-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.18$704.50
$23.96$11,980.00
$23.71$23,710.00
Need more?

My Notes

Sign into see notes.