Reference Only
TS2P7M26
Standard Circular Connector Panel Mount, 7 P Male, Front Mount.
Datasheet
TS2P7M26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Copper Alloy | |
| Diameter | 15.7 mm | |
| Height | 15.7 mm | |
| IP Rating | IP66, IP67, IP68 | |
| Current Rating | 2.5 A | |
| Series | TS | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 15.3 mm | |
| Mating Cycles | 5000 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Electroless Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Dura-Twist | |
| Voltage Rating | 30 V | |
| Wire Gauge | 30 AWG - 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.55 | $2,355.00 | |
| $22.87 | $4,574.00 | |
| $22.63 | $11,315.00 |
Need more?