Reference Only

TS2P5M20

Standard Circular Connector Panel Mount, 5 P Male, Front Mount

Manufacturer:

Mfr Part:
TS2P5M20

TTI Part:
TS2P5M20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderPin (Male)
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialCopper Alloy
Diameter15.7 mm
Height15.7 mm
IP RatingIP66, IP67, IP68
SeriesTS
PackagingKit
Contact MaterialCopper Alloy
Current Rating8 A
Housing MaterialLiquid Crystal Polymer (LCP)
Length15.3 mm
Mating Cycles5000 Cycle
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameDura-Twist
Voltage Rating125 V
Wire Gauge26 AWG - 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

105
On Order
105 expected 15-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.66$1,966.00
$17.55$8,775.00
$17.38$17,380.00
$17.20$86,000.00
Need more?

My Notes

Sign into see notes.