Reference Only

TS2P2M20-B

Standard Circular Connector Panel Mount, 2 P Male, Rear Mount.

Manufacturer:

Mfr Part:
TS2P2M20-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderPin (Male)
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialCopper Alloy
Diameter15.7 mm
IP RatingIP66, IP67, IP68
Current Rating10 A
SeriesTS
PackagingBulk
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Length15.3 mm
Mating Cycles5000 Cycle
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameDura-Twist
Voltage Rating125 V
Wire Gauge26 AWG - 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.98$1,498.00
$14.50$2,900.00
$13.72$6,860.00
Need more?