Reference Only

TS2P2F20BPE

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed2-20

Manufacturer:

Mfr Part:
TS2P2F20-BPE

TTI Part:
TS2P2F20BPE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts2 Contact
Mounting StylePanel Mount
Termination StyleThrough Hole
IP RatingIP68
SeriesTS
PackagingBulk
Contact PlatingGold
Current Rating10 A
Product TypeCircular Push Pull Connectors
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
TradenameDura-Twist
Voltage Rating125 V
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.09$377.25
$14.94$7,470.00
$14.79$14,790.00
Need more?
Sign in to add projects and notes