Reference Only

TS2L6F26A

Standard Circular Connector Cable-to-Cable, 6 P Female, Cable Size A.

Manufacturer:

Mfr Part:
TS2L6F26A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderSocket (Female)
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialCopper Alloy
Diameter12.8 mm
IP RatingIP66, IP67, IP68
SeriesTS
PackagingBulk
Contact MaterialCopper Alloy
Current Rating2.5 A
Housing MaterialLiquid Crystal Polymer (LCP)
Length36.6 mm
Mating Cycles5000 Cycle
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameDura-Twist
Voltage Rating30 V
Wire Gauge30 AWG - 26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$29.32$2,932.00
$28.11$5,622.00
Need more?