Reference Only
TS2C5F20A
Standard Circular Connector Cable End, 5 P Female, Cable Size A.
Datasheet
TS2C5F20A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Copper Alloy | |
| Diameter | 12.8 mm | |
| IP Rating | IP66, IP67, IP68 | |
| Current Rating | 8 A | |
| Series | TS | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 35 mm | |
| Mating Cycles | 5000 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Electroless Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Dura-Twist | |
| Voltage Rating | 125 V | |
| Wire Gauge | 26 AWG - 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.46 | $3,446.00 | |
| $33.85 | $6,770.00 |
Need more?