Reference Only

TS2C4M20A

Standard Circular Connector Cable End, 4 P Male, Cable Size A.

Manufacturer:

Mfr Part:
TS2C4M20A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialCopper Alloy
Diameter12.8 mm
IP RatingIP66, IP67, IP68
Current Rating9 A
SeriesTS
PackagingBulk
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Length35 mm
Mating Cycles5000 Cycle
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameDura-Twist
Voltage Rating125 V
Wire Gauge26 AWG - 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$26.06$2,606.00
Need more?