Reference Only
TRS05TRS
XLR Connectors TRS M-TRS M, 5 FT 8 CH AUD SNAKE.
Datasheet
TRS05TRS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Gender | Male / Male | |
| Contact Plating | Nickel | |
| Accessory Type | Cable, TRS to TRS | |
| Series | TRS | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $229.18 | $229.18 | |
| $216.85 | $2,168.50 | |
| $211.06 | $5,276.50 | |
| $205.74 | $10,287.00 |
Need more?