Reference Only

TRAPC5MX

XLR Connectors 5P PCB R/A MALE RECP

Manufacturer:

Mfr Part:
TRAPC5MX

TTI Part:
TRAPC5MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardMini (Tiny) XLR
Number of Positions5 Position
GenderMale
Termination StyleSolder Pin
Mounting StylePCB Mount
Contact PlatingTin
OrientationRight Angle
SeriesTRA
ColorBlack
Contact MaterialBrass
Current Rating5 A
PackagingKit
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

290In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.36$12.36
$12.18$60.90
$9.37$468.50
$8.92$892.00
$8.36$2,090.00
$7.96$3,980.00
$7.57$7,570.00
$7.49$37,450.00
Need more?
Sign in to add projects and notes