Reference Only

TRA6MF

XLR Connectors TINI QG ADAPTER.

Manufacturer:

Mfr Part:
TRA6MF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardMini (Tiny) XLR
Number of Positions6 Position
GenderMale
Termination StyleSolder Pin
Mounting StylePCB Mount
Contact PlatingTin
OrientationRight Angle
SeriesTRA
ColorBlack
Contact MaterialBrass
Current Rating5 A
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.95$1,995.00
$19.54$9,770.00
Need more?