Reference Only

TRA3M

XLR Connectors TINI QC 3 POS MALE

Manufacturer:

Mfr Part:
TRA3M

TTI Part:
TRA3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardMini (Tiny) XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Pin
Mounting StylePCB Mount
Contact PlatingTin
OrientationRight Angle
SeriesTRA
ColorBlack
Contact MaterialBrass
Current Rating5 A
PackagingKit
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

479
On Order
479 expected 22-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.72$11.72
$9.77$4,885.00
$8.59$8,590.00
$8.50$42,500.00
Need more?

My Notes

Sign into see notes.