Reference Only
TB4MS
XLR Connectors SLD Mini XLR Conn 4P M Panel Mount
Datasheet
TB4MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Mini (Tiny) XLR | |
| Number of Positions | 4 Position | |
| Gender | Male | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | TB | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.85 | $892.50 | |
| $15.52 | $1,552.00 | |
| $14.85 | $7,425.00 | |
| $14.70 | $14,700.00 | |
| $14.56 | $72,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.