Reference Only

TB4MB

XLR Connectors 4P MALE PNL MT RECPT

Manufacturer:

Mfr Part:
TB4MB

TTI Part:
TB4MB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardMini (Tiny) XLR
Number of Positions4 Position
GenderMale
Termination StyleSolder Cup
Mounting StylePanel Mount
Contact PlatingSilver
OrientationStraight
SeriesTB
ColorBlack
Contact MaterialCopper Alloy
Current Rating5 A
PackagingBulk
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.45$1,145.00
$9.72$4,860.00
$9.16$9,160.00
$8.58$42,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.