Reference Only
TB3M
XLR Connectors 3 PIN MALE RECEPT
Datasheet
TB3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Current Rating | 5 A | |
| Gender | Male | |
| Mounting Style | Panel Mount | |
| Number of Positions | 3 Position | |
| Orientation | Straight | |
| Packaging | Kit | |
| Product Type | XLR Connectors | |
| Product | Connectors | |
| Series | TB | |
| Shell Plating | Nickel | |
| Standard | Mini (Tiny) XLR | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder Cup | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
740In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.10 | $13.10 | |
| $12.96 | $38.88 | |
| $11.36 | $56.80 | |
| $11.24 | $112.40 | |
| $8.82 | $882.00 | |
| $8.72 | $2,180.00 | |
| $8.12 | $4,060.00 | |
| $7.91 | $7,910.00 |
Need more?
Sign in to add projects and notes