Reference Only
TARA4FX
XLR Connectors 4 POS FEM R/A MINI X
Datasheet
TARA4FX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Mini (Tiny) XLR | |
| Number of Positions | 4 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Silver | |
| Orientation | Right Angle | |
| Series | TA | |
| Packaging | Kit | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
772In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.00 | $16.00 | |
| $13.33 | $133.30 | |
| $11.84 | $296.00 | |
| $11.72 | $586.00 | |
| $11.59 | $1,159.00 | |
| $10.00 | $5,000.00 |
Need more?
Sign in to add projects and notes