Reference Only
TA4F
Obsolete
XLR Connectors 4 PIN FEMALE PLUG
Datasheet
TA4F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Current Rating | 5 A | |
| Gender | Female | |
| Mounting Style | Cable Mount | |
| Number of Positions | 4 Position | |
| Orientation | Straight | |
| Product Type | XLR Connectors | |
| Product | Connectors | |
| Series | TA | |
| Shell Plating | Nickel | |
| Standard | Mini (Tiny) XLR | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?